Recently searched

    Phoenix Contact 1030164 PT 16 Series Yellow, 0.5 → 25mm², Push In Termination, ATEX, IECEx

    Subtotal (1 pack of 50 units)**

    $379.55

    (exc. GST)

    $417.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +$7.591$379.55

    **price indicative

    RS Stock No.:
    201-5254
    Mfr. Part No.:
    1030164
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Yellow

    Series

    PT 16

    American Wire Gauge

    20 → 4AWG

    Termination Method

    Push In

    Cable CSA

    0.5 → 25mm²

    Voltage Rating

    1 kV

    Current Rating

    76A

    Hazardous Area Certification

    ATEX, IECEx

    Model Number

    PT 16 N YE

    Related links