Omron XW5TS35111BL XW5T Series DIN Rail Terminal Block Blue, 35mm², 1-Level, Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
123-7893
Mfr. Part No.:
XW5TS35111BL
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Colour

Blue

Product Type

DIN Rail Terminal Block

Sub Type

Feed Through

Number of Levels

1

Voltage

800V

Series

XW5T

Cable CSA

35mm²

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

1AWG

Fused

No

Termination Type

Screw

Terminal Block Current

150A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

CSA, IEC60947-7-1, UL

COO (Country of Origin):
DE

DIN Rail Screw Terminal- XW5T-S & XW5G-S Series


DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits


• Slim 3.5 mm width

• Wires held with screws

• Light insertion force and strong holding strength for less wiring work and high reliability

• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals

• 1 or 2 tier models available

DIN Rail Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy