Omron XW5T-S10-1.1-1BL XW5T Series DIN Rail Terminal Block Blue, 10mm², 1-Level, Screw
- RS Stock No.:
- 123-7885
- Mfr. Part No.:
- XW5T-S10-1.1-1BL
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-7885
- Mfr. Part No.:
- XW5T-S10-1.1-1BL
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Colour | Blue | |
| Product Type | DIN Rail Terminal Block | |
| Sub Type | Feed Through | |
| Number of Levels | 1 | |
| Voltage | 1kV | |
| Series | XW5T | |
| Cable CSA | 10mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Fused | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Terminal Block Current | 65A | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL, IEC60947-7-1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Colour Blue | ||
Product Type DIN Rail Terminal Block | ||
Sub Type Feed Through | ||
Number of Levels 1 | ||
Voltage 1kV | ||
Series XW5T | ||
Cable CSA 10mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 6AWG | ||
Fused No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Terminal Block Current 65A | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL, IEC60947-7-1 | ||
DIN Rail Screw Terminal- XW5T-S & XW5G-S Series
DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.
Features and Benefits
• Slim 3.5 mm width
• Wires held with screws
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available
DIN Rail Terminal Blocks
Related links
- Omron XW5T-S2.5-1.1-1BL XW5T Series Feed Through Terminal Block Blue Screw
- Omron XW5T-S10-1.1-1 XW5T Series Feed Through Terminal Block Grey Screw
- Omron XW5T-P4.0-1.1-1BL XW5T-P Series Feed Through Terminal Block Blue Push-in
- Omron XW5T-P2.5-1.1-1BL XW5T Series Non-Fuse DIN Rail Terminal Blue 1-Level, Push-in
- Omron XW5T-P1.5-2.2-1BL XW5T Series Non-Fuse DIN Rail Terminal Blue 1-Level, Push-in
- Omron XW5T-P1.5-1.2-1BL XW5T Series Non-Fuse DIN Rail Terminal Blue 1-Level, Push-in
- Weidmüller 1988180000 DIN Rail Terminal Block Blue 1-Level, Push-in
- Weidmüller 1010980000 WNT Series DIN Rail Terminal Block Blue 1-Level, Busbar
