- RS Stock No.:
- 265-1015
- Mfr. Part No.:
- XW5T-S2.5-1.1-1BL
- Brand:
- Omron
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2.99
(exc. GST)
$3.29
(inc. GST)
Units | Per unit |
1 + | $2.99 |
- RS Stock No.:
- 265-1015
- Mfr. Part No.:
- XW5T-S2.5-1.1-1BL
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Omron feed-through global standard DIN rail terminal block with width 8 mm for control panel is compatible with a wide range of wire sizes with a nominal cross section from 2.5 to 150 mm².
1 screw connection
Two clamp position per level
Available in blue color
Polyamide insulating material
Two clamp position per level
Available in blue color
Polyamide insulating material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | 1 |
American Wire Gauge | 14AWG |
Series | XW5T |
Termination Method | Screw |
Related links
- Omron XW5T Series Grey Non-Fused DIN Rail Terminal Double-Level,...
- Omron XW5T Series Grey Non-Fused Terminal Block Single-Level, Push...
- Omron XW5T Series Blue Non-Fused DIN Rail Terminal Single-Level,...
- Omron XW5T Series Blue DIN Rail Terminal Block Single-Level, Screw...
- Omron XW5T Series Grey Non-Fused DIN Rail Terminal Single-Level,...
- Omron XW5T Series Blue Non-Fused DIN Rail Terminal Double-Level,...
- Omron XW5T Series Grey Feed Through Terminal Block Screw Termination
- Omron XW5T-P Series Blue Feed Through Terminal Block Push In Termination