Recently searched

    Weidmuller 1041100000 WDK Series Dark Beige, 2.5mm², Double-Level, Screw Termination, ATEX, IECEx

    Subtotal (1 box of 10 units)**

    $54.57

    (exc. GST)

    $60.03

    (inc. GST)

    Add to Basket
    Select or type quantity
    50 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    Per unit**
    1 +$54.57$5.457

    **price indicative

    RS Stock No.:
    179-828
    Mfr. Part No.:
    1041100000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Dark Beige

    Number of Levels

    Double

    American Wire Gauge

    30 → 12AWG

    Series

    WDK

    Voltage Rating

    400 V

    Termination Method

    Screw

    Cable CSA

    2.5mm²

    Fused

    No

    Current Rating

    32A

    Pitch

    5.1mm

    Minimum Operating Temperature

    -60°C

    Maximum Operating Temperature

    +130°C

    Hazardous Area Certification

    ATEX, IECEx

    Standards Met

    CE, RoHS Compliant

    Related links