Weidmuller W Series Blue Disconnect Terminal Block, 2.5mm², Double-Level, Screw Termination
- RS Stock No.:
- 823-9625
- Mfr. Part No.:
- 9528080000
- Brand:
- Weidmüller
6 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $14.58
You pay
$12.05
(exc. GST)
$13.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.05 |
- RS Stock No.:
- 823-9625
- Mfr. Part No.:
- 9528080000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
WDT/WDTR Test Disconnect Terminal Blocks
WDT/WDTR Series test-disconnect terminals with clamping yoke technology. The terminals are ideal in various applications due to their hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity.
Features and Benefits
Easy planning and optimised operational safety
Screw connection
Snap-on mounting
Screw connection
Snap-on mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Double |
Series | W |
American Wire Gauge | 30 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 400 V |
Current Rating | 14A |
Pitch | 6.2mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Related links
- Weidmuller W Series Blue Disconnect Terminal Block, 2.5mm²,...
- Weidmuller W Series Blue Disconnect Terminal Block, Single-Level,...
- Weidmuller W Series Blue Disconnect Terminal Block, 1.5mm²,...
- Weidmuller W Series Blue Disconnect Terminal Block, 4mm²,...
- Weidmuller W Series Blue Double Level Terminal Block, 2.5mm²,...
- Weidmuller W Series Dark Beige Double Level Terminal Block,...
- Phoenix Contact UDMTK 5-TWIN-P/P BU Series Blue Disconnect...
- Phoenix Contact UDMTK 5-P/P BU Series Blue Disconnect Terminal...