- RS Stock No.:
- 752-7580
- Mfr. Part No.:
- CIME/M/BE4500SS/PK5
- Brand:
- CAMDENBOSS
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.34
(exc. GST)
$19.07
(inc. GST)
Units | Per unit |
1 - 4 | $17.34 |
5 + | $17.14 |
- RS Stock No.:
- 752-7580
- Mfr. Part No.:
- CIME/M/BE4500SS/PK5
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mini Series 72mm Empty Modular Interface Supports
The Mini Series Empty Modular Interface Supports are designed to accommodate 72mm wide PCBs. The modular construction of these PCB carriers means they can accommodate various lengths of PCBs.
Suitable for 72mm width PCBs
Modular construction for easy assembly
Snap fit Din Rail mounting fixtures
Moulded in green UL 94V0 flame retardant PA
Wall mounting kit option
Terminal blocks available in same colour
Integral marker facility
Registered design no: 2106418®
Also available in different colours
End section foot for top hat DIN rail
Modular construction for easy assembly
Snap fit Din Rail mounting fixtures
Moulded in green UL 94V0 flame retardant PA
Wall mounting kit option
Terminal blocks available in same colour
Integral marker facility
Registered design no: 2106418®
Also available in different colours
End section foot for top hat DIN rail
Specifications
Attribute | Value |
---|---|
Accessory Type | Base Element |
For Use With | 72mm wide PCBs |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CAMDENBOSS Base Element for Use with 22.5mm wide PCBs