WAGO 22 (TOPJOB S) Series End & Intermediate Plate for Use with Automotive Connector

Subtotal (1 box of 25 units)*

$62.26

(exc. GST)

$68.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 20 April 2026
  • Plus 14 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$62.26$2.49

*price indicative

RS Stock No.:
281-5878
Mfr. Part No.:
2004-1491
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

End & Intermediate Plate

Product Type

End & Intermediate Plate

Series

22 (TOPJOB S)

For Use With

Automotive Connector

Colour

Grey

Material

Polyamide (Insulation)

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The WAGO end and intermediate plate has snap on type mounting and polyamide PA66 insulation material. The thickness of 1 mm and 79 mm in height, V0 flammability class per UL94 and available in grey colour.

0.076 MJ fire load

RoHS compliant

Related links