WAGO 789 Series Release Mechanism for Use with Terminal Block, 6A
- RS Stock No.:
- 279-4241
- Mfr. Part No.:
- 789-120
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-4241
- Mfr. Part No.:
- 789-120
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Release Mechanism | |
| Series | 789 | |
| For Use With | Terminal Block | |
| Current Rating | 6A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Release Mechanism | ||
Series 789 | ||
For Use With Terminal Block | ||
Current Rating 6A | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The WAGO Housing is a Universal modular component plug housing as rail-mount terminal block 55 mm housing. It has rated continuous current of 6 A and 250 V of rated voltage.
CAGE CLAMP connection technology
Horizontal mounting
Horizontal mounting
Related links
- WAGO 789 Series Release Mechanism for Use with 789-120
- WAGO 789 Series Cover for Use with 789-120
- WAGO 789 Series Jumper for Use with Terminal Block, 16A
- WAGO 789 Series PCB Terminal Block 5mm Pitch Cage Clamp Termination
- WAGO 789 Series PCB Terminal Block 5mm Pitch Cage Clamp Termination
- WAGO 789 Series PCB Terminal Block 5mm Pitch Cage Clamp Termination
- WAGO 789 Series Relay Module 24V ac Coil 16A Load
- WAGO 789 Series Relay Module 24V ac/dc Coil 4A Load
