WAGO 789 Series Jumper for Use with Terminal Block, 16A
- RS Stock No.:
- 279-4240
- Mfr. Part No.:
- 789-112
- Brand:
- WAGO
Subtotal (1 bag of 5 units)**
$40.85
(exc. GST)
$44.93
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $40.85 | $8.17 |
**price indicative
- RS Stock No.:
- 279-4240
- Mfr. Part No.:
- 789-112
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Accessory Type | Jumper | |
Series | 789 | |
For Use With | Terminal Block | |
Current Rating | 16A | |
Mounting Type | Push-In | |
Select all | ||
---|---|---|
Brand WAGO | ||
Accessory Type Jumper | ||
Series 789 | ||
For Use With Terminal Block | ||
Current Rating 16A | ||
Mounting Type Push-In | ||
Related links
- WAGO 789 Series Release Mechanism for Use with Terminal Block, 6A
- WAGO 789 Series Release Mechanism for Use with 789-120
- WAGO 789 Series Cover for Use with 789-120
- WAGO 789 Series PCB Terminal Block 5mm Pitch Cage Clamp Termination
- WAGO 789 Series PCB Terminal Block 5mm Pitch Cage Clamp Termination
- WAGO 789 Series PCB Terminal Block 5mm Pitch Cage Clamp Termination
- WAGO 789 Series Relay Module 24V ac Coil 16A Load
- WAGO 789 Series Relay Module 24V dc Coil 16A Load