WAGO TOPJOB S Series Component Plug for Use with DIN Rail Terminal Block, 500mA
- RS Stock No.:
- 278-7677
- Mfr. Part No.:
- 2002-800/1000-411
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
$162.36
(exc. GST)
$178.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 November 2025
- Plus 20 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $162.36 | $32.472 |
*price indicative
- RS Stock No.:
- 278-7677
- Mfr. Part No.:
- 2002-800/1000-411
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Component Plug | |
| Series | TOPJOB S | |
| For Use With | DIN Rail Terminal Block | |
| Current Rating | 500mA | |
| Mounting Type | Plug-In Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Component Plug | ||
Series TOPJOB S | ||
For Use With DIN Rail Terminal Block | ||
Current Rating 500mA | ||
Mounting Type Plug-In Mount | ||
- COO (Country of Origin):
- DE
The WAGO Component plug is used for carrier terminal blocks. It is a two pole with 5.2 mm wide component plug. This plug supports maximum 85 degree Celsius operating temperature. It is available in grey colour. This plug insulation is made from polyamide material.
RoHS compliant
0.093 MJ fire load
V0 flammability class per UL94
0.093 MJ fire load
V0 flammability class per UL94
Related links
- WAGO TOPJOB S Series Component Plug for Use with DIN Rail Terminal Block, 500mA
- WAGO TOPJOB S Series Component Plug for Use with DIN Rail Terminal Block, 3mA
- WAGO TOPJOB S Series Component Plug for Use with DIN Rail Terminal Block
- WAGO 2001-1411/1000-411 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2002-2211/1000-411 TOPJOB S Series Grey 2-Level, Push In Termination
- WAGO 2002-1311/1000-411 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2002-1411/1000-411 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2002-1211/1000-411 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
