RS PRO Jumper Bar for Use with RS PRO 10 Terminal Blocks, 65A
- RS Stock No.:
- 262-4182
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 100
$290.76
(exc. GST)
$319.84
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $290.76 | $2.908 |
*price indicative
- RS Stock No.:
- 262-4182
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Jumper Bar – 3 Pole
Complete your control panel projects with RS PRO jumper bars. Our jumpers are designed for feed-through terminal blocks, made from tin-plated copper alloy, and used to establish electrical connections between adjacent terminals. The RS PRO jumper is ready to be screwed onto the RS PRO 10 series terminal blocks (6 AWG) with the screws provided.
Features and Benefits
- Jumper bar
- Pitch: 9.1 mm
- 3 poles
- 100 jumpers
- 300 screws
- For use with RS PRO 10 series terminal blocks (6 AWG)
Specification
- Colour: Silver
- Length: 25.3 mm
- Pitch: 9.1 mm
- Width: 7.5 mm
- Weight: 7 g
- Screws: M3 – 0.5 Nm – zinc plated steel
- Jumper bar: Tin plated copper alloy
- Nominal Current: 65A
Applications
- Electrical connection
- Commoning
- Circuit customisation
- Isolation
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
For Use With | RS PRO 10 Terminal Blocks |
Current Rating | 65A |
Mounting Type | Screw Mount |
Related links
- RS PRO Jumper Bar for Use with RS PRO 10 Terminal Blocks, 65A
- RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks
- RS PRO Jumper Bar for Use with RS Pro Full 6 Terminal Blocks, 25A
- RS PRO Jumper Bar for Use with RS PRO Q6 Terminal Blocks, 30A
- RS PRO Separator for Use with RS PRO 6, RS PRO 10 DIN Rail Feed...
- RS PRO Jumper Bar for Use with RS PRO 35-50 Terminal Blocks, 135A
- RS PRO Jumper Bar for Use with RS Pro 16-25 Terminal Blocks, 85A
- RS PRO Jumper Bar for Use with 240 Series Terminal Blocks, RS PRO...