RS PRO Jumper Bar for Use with RS Pro 16-25 Terminal Blocks, 85A
- RS Stock No.:
- 262-4187
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 50
$707.60
(exc. GST)
$778.36
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $707.60 | $14.152 |
*price indicative
- RS Stock No.:
- 262-4187
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Jumper Bar –4 Pole
Complete your control panel projects with RS PRO jumper bars. Our jumpers are designed for feed-through terminal blocks, made from tin-plated copper alloy, and used to establish electrical connections between adjacent terminals. The RS PRO jumper is ready to be screwed onto the RS PRO 16-25 series terminal blocks (4 AWG) with the screws provided.
Features and Benefits
- Jumper bar
- Pitch: 12 mm
- 4 poles
- 50 jumpers
- 200 screws
- For use with RS PRO 16-25 series terminal blocks (4 AWG)
Specification
- Colour: Silver
- Length: 33.5 mm
- Pitch: 12 mm
- Width: 10 mm
- Weight: 18.6 g
- Screws: M4 – 0.8 Nm – zinc plated steel
- Jumper bar: Tin plated copper alloy
- Nominal Current: 85A
Applications
- Electrical connection
- Commoning
- Circuit customisation
- Isolation
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
For Use With | RS Pro 16-25 Terminal Blocks |
Current Rating | 85A |
Mounting Type | Screw Mount |
Related links
- RS PRO Jumper Bar for Use with RS Pro 16-25 Terminal Blocks, 85A
- RS PRO Cover Profile for Use with RS Pro 16-25 Terminal Blocks
- RS PRO End Plate for Use with RS Pro 16-25 Terminal Blocks
- RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks
- RS PRO Jumper Bar for Use with RS Pro Full 6 Terminal Blocks, 25A
- RS PRO Jumper Bar for Use with RS PRO Q6 Terminal Blocks, 30A
- RS PRO Jumper Bar for Use with RS PRO 10 Terminal Blocks, 65A
- RS PRO Jumper Bar for Use with RS PRO 35-50 Terminal Blocks, 135A