RS PRO Jumper Bar for Use with 240 Series Terminal Blocks, RS PRO PT 185, 352/415A
- RS Stock No.:
- 262-4133
- Brand:
- RS PRO
1 / 2
Subtotal (1 bag of 10 units)**
$142.49
(exc. GST)
$156.74
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $142.49 | $14.249 |
**price indicative
- RS Stock No.:
- 262-4133
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Accessory Type | Jumper Bar | |
For Use With | 240 Series Terminal Blocks, RS PRO PT 185 | |
Current Rating | 352/415A | |
Mounting Type | Screw Mount | |
Colour | Sliver | |
Material | Copper Alloy | |
Pitch | 20mm | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Accessory Type Jumper Bar | ||
For Use With 240 Series Terminal Blocks, RS PRO PT 185 | ||
Current Rating 352/415A | ||
Mounting Type Screw Mount | ||
Colour Sliver | ||
Material Copper Alloy | ||
Pitch 20mm | ||
Termination Method Screw | ||
Related links
- RS PRO Jumper Bar for Use with 95 Series Terminal Blocks 192/232A
- RS PRO Jumper Bar for Use with 150 Series Terminal Blocks 269/305A
- RS PRO Cover for Use with RS PRO PT Terminal Blocks
- RS PRO Cover Separator for Use with RS PRO PT Terminal Blocks
- RS PRO Marking Tags for Use with RS PRO PT Terminal Blocks
- RS PRO Jumper Bar for Use with RS Pro Full 6 Terminal Blocks, 25A
- RS PRO Jumper Bar for Use with RS PRO 35-50 Terminal Blocks, 135A
- RS PRO Jumper Bar for Use with RS Pro 16-25 Terminal Blocks, 85A