WAGO 722 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 12A
- RS Stock No.:
- 224-286
- Mfr. Part No.:
- 722-150/005-000
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$296.48
(exc. GST)
$326.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $296.48 | $29.648 |
*price indicative
- RS Stock No.:
- 224-286
- Mfr. Part No.:
- 722-150/005-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Pluggable Connectors | |
| Series | 722 | |
| For Use With | Rail Mount Terminal Blocks | |
| Current Rating | 12A | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Pluggable Connectors | ||
Series 722 | ||
For Use With Rail Mount Terminal Blocks | ||
Current Rating 12A | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- DE
The Wago Female connector for rail-mount terminal blocks is designed to enhance the connectivity of your electrical systems. Featuring a robust construction, it ensures effective communication between terminal points while providing unparalleled protection against mismating. The product is engineered for ease of use and longevity, making it an essential component in various applications.
Provides a lightweight yet robust solution with low fire load
Available in a light grey colour for easy identification
Compliant with RoHS regulations for environmental safety
Includes options for additional variants to meet diverse connectivity needs
Available in a light grey colour for easy identification
Compliant with RoHS regulations for environmental safety
Includes options for additional variants to meet diverse connectivity needs
Related links
- WAGO 722 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 12A
- WAGO 232 Series Straight Plug-In Mount PCB Connector 1-Row Pluggable Termination
- WAGO 722 Series Series Straight PCB Mount PCB Header 1-Row Solder Termination
- WAGO 722 Series Connector Female 14A
- WAGO 722 Series Connector Female 14A
- WAGO 722 Series Connector Female 14A
- WAGO 722 Series Connector Female 14A
- WAGO 722 Series Connector Female 14A
