WAGO 232 Series Straight Plug-In Mount PCB Connector, 20-Contact, 1 Row, 5 mm Pitch Pluggable

Temporarily out of stock
RS Stock No.:
278-1295
Mfr. Part No.:
232-150/005-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

20

Product Type

PCB Connector

Number of Rows

1

Sub Type

Female Connector

Current

12A

Pitch

5mm

Termination Type

Pluggable

Housing Material

Polyamide 66

Mount Type

Plug-In Mount

Orientation

Straight

Series

232

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

85°C

Contact Plating

Tin

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

UL 1977, UL 1059, IEC/EN 60664-1, CSA

COO (Country of Origin):
DE
The WAGO Female connector is designed for rail mount terminal blocks. It features pins with dimensions of 0.6 x 1 mm, and the connector is angled.

RoHS compliant

With coding fingers

Anti rotation protection

V0 flammability class per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy