Comatec PSM2 Switched Mode DIN Rail Power Supply, 90 → 260V ac ac Input, 24V dc dc Output, 750mA Output, 18W

Subtotal (1 unit)*

$91.61

(exc. GST)

$100.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.61

*price indicative

RS Stock No.:
891-9258
Mfr. Part No.:
PSM2.18.24
Brand:
Comatec
Find similar products by selecting one or more attributes.
Select all

Brand

Comatec

Series

PSM2

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

90 → 260V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

750mA

Depth

68mm

Height

93mm

Width

35mm

Mounting Type

DIN Rail Mount

Maximum Temperature

+50°C

Standards Met

CE 2006/95/ECC-89/336, EN 55022-B, EN 60950, EN 61000-4, UL 508

Minimum Temperature

-10°C

Output Voltage Adjustment Range

±3%

Ripple And Noise

60mV Pk-Pk

Special Features

The Power Supplies of the "PSM” Range are made using The Latest Switching Technology

MTBF

100000h

COO (Country of Origin):
IT

PSM Series


PSM range power supplies are made using the latest switching technology. They are characterized by a high efficiency and a reduced no-load power consumption (stand-by).
PSM PSUs have been conceived to be integrated in all the professional systems of the home and industrial automation. They are essentially used in the electric panels as well as for applications where extremely compact dimensions and a long-term reliability are required.
The output voltage is regulated with a tolerance of ± 3% with load changes of 0 to 100 % and with AC mains voltage in the limit of ± 15% for the models with a nominal input voltage of 230VAC and in the limit of ± 10% for the full range models.


Switch Mode - Comatec

Related links