- RS Stock No.:
- 224-7404
- Mfr. Part No.:
- PSL101824
- Brand:
- Lovato
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$119.82
(exc. GST)
$131.80
(inc. GST)
Units | Per unit |
1 + | $119.82 |
- RS Stock No.:
- 224-7404
- Mfr. Part No.:
- PSL101824
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato DIN rail switching power supply used to power supply electromechanical and electronic devices with DC control, such as contactors, time relays, sensors, PLCs, DC motors. It has 18 W power.
Screw connection terminals
LED indicator for power on
LED indicator for power on
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 750mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 240V ac |
Height | 90mm |
Width | 22.5mm |
Depth | 115mm |
Series | PSL |
Mounting Type | DIN Rail Mount |
Related links
- RS PRO 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output
- Comatec PSM2 DIN Rail Power Supply 24V dc dc Output 18W
- Chinfa DRA18 DIN Rail Power Supply 24V dc dc Output 18W
- PR Electronics DIN Rail Power Supply, 4A Output
- RS PRO DIN Rail Power Supply dc Input 750mA Output,
- PR Electronics DIN Rail Power Supply, 16.8 → 31.2V dc dc Input
- ABB DIN Rail Power Supplies
- Block DIN Rail Power Supplies