Comatec PSM1 Switched Mode DIN Rail Power Supply, 90 → 260V ac ac Input, 24V dc dc Output, 500mA Output, 12W
- RS Stock No.:
- 891-9249
- Mfr. Part No.:
- PSM1.12.24
- Brand:
- Comatec
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$74.02
(exc. GST)
$81.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $74.02 |
- RS Stock No.:
- 891-9249
- Mfr. Part No.:
- PSM1.12.24
- Brand:
- Comatec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PSM Series
PSM range power supplies are made using the latest switching technology. They are characterized by a high efficiency and a reduced no-load power consumption (stand-by).
PSM PSUs have been conceived to be integrated in all the professional systems of the home and industrial automation. They are essentially used in the electric panels as well as for applications where extremely compact dimensions and a long-term reliability are required.
The output voltage is regulated with a tolerance of ± 3% with load changes of 0 to 100 % and with AC mains voltage in the limit of ± 15% for the models with a nominal input voltage of 230VAC and in the limit of ± 10% for the full range models.
PSM PSUs have been conceived to be integrated in all the professional systems of the home and industrial automation. They are essentially used in the electric panels as well as for applications where extremely compact dimensions and a long-term reliability are required.
The output voltage is regulated with a tolerance of ± 3% with load changes of 0 to 100 % and with AC mains voltage in the limit of ± 15% for the models with a nominal input voltage of 230VAC and in the limit of ± 10% for the full range models.
Switch Mode - Comatec
Specifications
Attribute | Value |
---|---|
Series | PSM1 |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 90 → 260V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 500mA |
Power Rating | 12W |
Number of Outputs | 1 |
Depth | 68mm |
Width | 17.5mm |
Height | 93mm |
Output Voltage Adjustment Range | ±3% |
MTBF | 100000h |
Ripple And Noise | 60mV Pk-Pk |
Maximum Temperature | +50°C |
Standards Met | CE 2006/95/ECC-89/336, EN 55022-B, EN 60950, EN 61000-4, UL 508 |
Minimum Temperature | -10°C |
Mounting Type | DIN Rail Mount |
Special Features | The Power Supplies of the "PSM” Range are made using The Latest Switching Technology |
Related links
- Comatec PSM1 Switched Mode DIN Rail Power Supply, 90 → 260V ac ac...
- Comatec PSM1 Switched Mode DIN Rail Power Supply, 90 → 260V ac ac...
- Comatec TBD2 Linear DIN Rail Power Supply, 230V ac ac Input, 24V...
- Comatec PSM2 Switched Mode DIN Rail Power Supply, 90 → 260V ac ac...
- Comatec PSM2 Switched Mode DIN Rail Power Supply, 90 → 260V ac ac...
- Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc...
- TRACOPOWER TBLC 06 Switched Mode DIN Rail Power Supply, 85 → 264V...
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 85...