TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 808-6655
- Distrelec Article No.:
- 169-91-070
- Mfr. Part No.:
- TPC 055-124
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
$110.76
(exc. GST)
$121.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.76 |
*price indicative
- RS Stock No.:
- 808-6655
- Distrelec Article No.:
- 169-91-070
- Mfr. Part No.:
- TPC 055-124
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TPC | |
| Type | Switched Mode | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 85 → 264 V ac / 90 → 375V dc | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 2.3A | |
| Dimensions | 90 x 45 x 96.5mm | |
| Depth | 96.5mm | |
| Height | 90mm | |
| Width | 45mm | |
| Output Voltage Adjustment Range | 24 → 28.8V | |
| Ripple And Noise | 100mV Pk-Pk | |
| MTBF | 1.7 Millionh | |
| Load Regulation | 0.5% | |
| Mounting Type | DIN Rail Mount | |
| Efficiency | 87% | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Standards Met | EN 60950-1 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TPC | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 → 264 V ac / 90 → 375V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.3A | ||
Dimensions 90 x 45 x 96.5mm | ||
Depth 96.5mm | ||
Height 90mm | ||
Width 45mm | ||
Output Voltage Adjustment Range 24 → 28.8V | ||
Ripple And Noise 100mV Pk-Pk | ||
MTBF 1.7 Millionh | ||
Load Regulation 0.5% | ||
Mounting Type DIN Rail Mount | ||
Efficiency 87% | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
Standards Met EN 60950-1 | ||
- COO (Country of Origin):
- CN
Traco Power DIN Rail Power Supply, Single Phase, 28.8V DC Maximum Output Voltage - TPC Series - TPC 055-124
Turn an unstabilised input into a regulated output with this DIN rail power supply from Traco Power. It puts things on a steady footing by taking a wide input voltage between 85 and 264V AC, making it ideal for drawing usable power from industrial and commercial mains supplies. The output range is between 24 and 28.8V DC, and with a power rating of 55W, you can use it for heavy-duty applications such as machine control. For personnel and equipment safety, built-in short-circuit and overload protect against common electrical hazards.
• Compact dimensions of 45 (W) x 90 (H) x 96.5mm (D) for use where space is at a premium
• Adjustable output voltage allows for dynamic energy situations
• Mean time between failures of more than 1.7 million hours for reliable performance
• Low ripple and noise of 100mV pk-pk for an interference-free supply, leading to longer equipment life
• Adjustable output voltage allows for dynamic energy situations
• Mean time between failures of more than 1.7 million hours for reliable performance
• Low ripple and noise of 100mV pk-pk for an interference-free supply, leading to longer equipment life
Applications
• Production lines
• Industrial automation
• Commercial offices
• Industrial automation
• Commercial offices
Can I use this DIN rail power supply in extreme conditions?
Yes, it has a wide operating temperature range between -25°C and +70°C, so you use it in harsh industrial environments.
Related links
- TRACOPOWER TPC Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- TRACOPOWER TPC Switched Mode DIN Rail Power Supply dc Input, 12V dc dc
- TRACOPOWER TPC Switched Mode DIN Rail Power Supply dc Input, 5V dc dc
- TRACOPOWER TPC Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
- TRACOPOWER TPC DIN Rail Power Supply dc Input 1.15A
- TRACOPOWER TPC DIN Rail Power Supply dc Input 600mA
- TRACOPOWER TPC DIN Rail Power Supply dc Input 8A
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
