TRACOPOWER TPC DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc dc Output, 8A
- RS Stock No.:
- 125-8533
- Distrelec Article No.:
- 169-91-075
- Mfr. Part No.:
- TPC 120-112
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
$171.02
(exc. GST)
$188.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $171.02 |
*price indicative
- RS Stock No.:
- 125-8533
- Distrelec Article No.:
- 169-91-075
- Mfr. Part No.:
- TPC 120-112
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TPC | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 85 → 264 V ac / 90 → 375V dc | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 12V dc | |
| Output Current | 8A | |
| Dimensions | 90 x 72 x 110mm | |
| Depth | 110mm | |
| Height | 90mm | |
| Width | 72mm | |
| Standards Met | CB Scheme, cCSAus, CE, cULus, cUS Recognised, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1, UL 94 V-0 | |
| Efficiency | 87% | |
| Mounting Type | DIN Rail Mount | |
| Load Regulation | 0.5% | |
| Special Features | Adjustable Output Voltage, Low Output Ripples & Noise, Power Good Signal | |
| Output Voltage Adjustment Range | 12 → 15V | |
| Ripple And Noise | 100mV Pk-Pk | |
| Maximum Temperature | +70°C | |
| MTBF | >1300000h | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TPC | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 → 264 V ac / 90 → 375V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 8A | ||
Dimensions 90 x 72 x 110mm | ||
Depth 110mm | ||
Height 90mm | ||
Width 72mm | ||
Standards Met CB Scheme, cCSAus, CE, cULus, cUS Recognised, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1, UL 94 V-0 | ||
Efficiency 87% | ||
Mounting Type DIN Rail Mount | ||
Load Regulation 0.5% | ||
Special Features Adjustable Output Voltage, Low Output Ripples & Noise, Power Good Signal | ||
Output Voltage Adjustment Range 12 → 15V | ||
Ripple And Noise 100mV Pk-Pk | ||
Maximum Temperature +70°C | ||
MTBF >1300000h | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- CN
TRACOPOWER TPC Series DIN Rail Power Supply, DIN Rail Mount, 1 Output - TPC 120-112
Features & Benefits
• Adjustable output voltage range from 12 to 15 V DC for versatile applications
• Offers short circuit protection for safe and reliable operation
• Low output ripple and noise ensure clean power delivery
• Power Good Signal feature for easy monitoring and management
Applications
• Suitable for office equipment power supply needs
• Can be used for powering electrical devices in residential settings
Will it provide a steady output voltage for my industrial equipment?
Can it handle power fluctuations without any issues?
Is the short circuit protection reliable and effective for industrial use?
Related links
- TRACOPOWER TPC Switched Mode DIN Rail Power Supply dc Input, 12V dc dc
- TRACOPOWER TPC DIN Rail Power Supply dc Input 600mA
- TRACOPOWER TPC DIN Rail Power Supply dc Input 1.15A
- TRACOPOWER TPC Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
- TRACOPOWER TPC Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply dc Input, 12V dc dc
- TRACOPOWER TPC Switched Mode DIN Rail Power Supply dc Input, 5V dc dc
- ABB CP-E Switched Mode DIN Rail Power Supply dc Input, 12V dc dc
