Recently searched

    TDK-Lambda DRL10-100 DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W

    Subtotal (1 unit)**

    $54.28

    (exc. GST)

    $59.71

    (inc. GST)

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$54.28

    **price indicative

    RS Stock No.:
    283-1791
    Distrelec Article No.:
    300-80-720
    Mfr. Part No.:
    DRL30-24-1
    Brand:
    TDK-Lambda
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK-Lambda

    Series

    DRL10-100

    AC or DC Input Voltage

    ac

    Input Voltage

    85 → 264V ac

    AC or DC Output Voltage

    dc

    Output Voltage

    24V dc

    Output Current

    1.25A

    Related links