Lovato PSE1 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 2.75A Output, 33W
- RS Stock No.:
- 248-3658
- Mfr. Part No.:
- PSL1M03312
- Brand:
- Lovato
Subtotal (1 unit)*
$341.36
(exc. VAT)
$375.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $341.36 |
*price indicative
- RS Stock No.:
- 248-3658
- Mfr. Part No.:
- PSL1M03312
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | PSE1 | |
| Type | Switched Mode | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 100 → 240V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 12V dc | |
| Output Current | 2.75A | |
| Depth | 56.2mm | |
| Height | 96mm | |
| Width | 53mm | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series PSE1 | ||
Type Switched Mode | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 → 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 2.75A | ||
Depth 56.2mm | ||
Height 96mm | ||
Width 53mm | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- TW
The Lovato PSL1 series compact DIN rail power supplies are used to supply power to electromechanical and electronic devices with DC control, such as contactors, time relays, sensors, PLCs, DC motors, displays, SSRs and other equipment.
It provide short-circuit, overload, input voltage peak protection
It provides IP20 terminal IEC degree of Protection
Maximum Current consumption 900 mA
Single-phase 12VDC, 2.75A/33W
Ripple and noise 50 mV
Rated frequency is 50-60Hz
It provides IP20 terminal IEC degree of Protection
Maximum Current consumption 900 mA
Single-phase 12VDC, 2.75A/33W
Ripple and noise 50 mV
Rated frequency is 50-60Hz
Related links
- Chinfa AMR3 Switched Mode DIN Rail Power Supply 12V dc dc Output 33W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 72W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 30W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 300W
- Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply 12V dc dc Output, 4.17A
- Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply 12V dc dc Output, 2.1A
- Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply 12V dc dc Output, 1A
