Lovato PSE1 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 3A Output, 72W
- RS Stock No.:
- 248-3652
- Mfr. Part No.:
- PSE107224
- Brand:
- Lovato
Subtotal (1 unit)*
$218.35
(exc. GST)
$240.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.35 |
*price indicative
- RS Stock No.:
- 248-3652
- Mfr. Part No.:
- PSE107224
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | PSE1 | |
| Type | Switched Mode | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 100 → 240V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 3A | |
| Dimensions | 40.5 x 90 x 100mm | |
| Depth | 100mm | |
| Width | 40.5mm | |
| Height | 90mm | |
| Efficiency | 89% | |
| Mounting Type | DIN Rail Mount | |
| Standards Met | IEC/EN 62368-1 | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | '+71°C | |
| Ripple And Noise | 100mV | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series PSE1 | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 → 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 3A | ||
Dimensions 40.5 x 90 x 100mm | ||
Depth 100mm | ||
Width 40.5mm | ||
Height 90mm | ||
Efficiency 89% | ||
Mounting Type DIN Rail Mount | ||
Standards Met IEC/EN 62368-1 | ||
Minimum Temperature -25°C | ||
Maximum Temperature '+71°C | ||
Ripple And Noise 100mV | ||
- COO (Country of Origin):
- TW
Lovato PSE1 Series DIN Rail Power Supply, 100 to 240 V AC Input Voltage, 3A Output Current - PSE107224
This DIN rail power supply is designed for efficient performance in industrial environments. It offers a switched mode power supply type, converting 100 to 240V AC input into a reliable 24V DC output. With compact dimensions of 40.5x90x100mm, it is ideal for space-constrained applications, ensuring seamless integration into various systems.
Features & Benefits
• 89% efficiency power supply reduces energy costs
• Compact design enables easy installation in small spaces
• 72W power supply supports various electronic devices
• IEC 62368 compliant power supply ensures safety standards
• Operates in temperatures from -25°C to 71°C for reliability
• Low ripple and noise of 100mV stabilises output voltage
• Compact design enables easy installation in small spaces
• 72W power supply supports various electronic devices
• IEC 62368 compliant power supply ensures safety standards
• Operates in temperatures from -25°C to 71°C for reliability
• Low ripple and noise of 100mV stabilises output voltage
Applications
• Used for automation control systems
• Ideal for powering sensors in industrial machinery
• Suitable for electronic devices requiring stable 24V supply
• Utilised in telecommunications equipment
• Employed in building automation systems
• Ideal for powering sensors in industrial machinery
• Suitable for electronic devices requiring stable 24V supply
• Utilised in telecommunications equipment
• Employed in building automation systems
Can it operate at high temperatures?
It can function safely up to 71°C.
Will it work with varying input voltages?
It supports input voltages from 100 to 240V ac.
Is it suitable for outdoor use?
It is primarily designed for indoor industrial applications.
Can it be mounted in confined spaces?
The compact design is ideal for installation in tight areas.
Does it meet international safety standards?
Yes, it is IEC 62368 compliant for safe operation.
Related links
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 12V dc dc Output 33W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 30W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc dc Output 72W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 300W
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 5V dc dc Output 15W
- Omron S8FS-G Switched Mode DIN Rail Power Supply 5V dc dc Output 15W
- Omron S8FS-G Switched Mode DIN Rail Power Supply 12V dc dc Output 30W
