Lovato PSE1 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 1.25A Output, 30W
- RS Stock No.:
- 248-3650
- Mfr. Part No.:
- PSE103024
- Brand:
- Lovato
Subtotal (1 unit)*
$128.55
(exc. GST)
$141.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.55 |
*price indicative
- RS Stock No.:
- 248-3650
- Mfr. Part No.:
- PSE103024
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | PSE1 | |
| Type | Switched Mode | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 100 → 240V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 1.25A | |
| Dimensions | 22.5 x 90 x 100mm | |
| Depth | 100mm | |
| Height | 90mm | |
| Width | 22.5mm | |
| Minimum Temperature | -25°C | |
| Mounting Type | DIN Rail Mount | |
| Maximum Temperature | '+71°C | |
| Efficiency | 86% | |
| Ripple And Noise | 100mV | |
| Standards Met | IEC/EN 62368-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series PSE1 | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 → 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 1.25A | ||
Dimensions 22.5 x 90 x 100mm | ||
Depth 100mm | ||
Height 90mm | ||
Width 22.5mm | ||
Minimum Temperature -25°C | ||
Mounting Type DIN Rail Mount | ||
Maximum Temperature '+71°C | ||
Efficiency 86% | ||
Ripple And Noise 100mV | ||
Standards Met IEC/EN 62368-1 | ||
- COO (Country of Origin):
- IT
Lovato PSE1 Series DIN Rail Power Supply, 100 to 240 V AC Input Voltage, 1.25A Output Current - PSE103024
This DIN rail power supply is designed to accommodate the requirements of various electrical systems. It provides a stable output voltage of 24V DC while accepting input voltages ranging from 100 to 240V AC. With compact dimensions of 22.5x90x100mm, this efficient device can easily fit into confined spaces, providing flexibility during installation.
Features & Benefits
• 24V DC output ensures stable performance
• Switched mode power technology enhances overall efficiency
• Compliant with IEC/EN 62368-1 safety standards
• Supports single-phase operation for straightforward applications
• Features noise filtering for reduced ripple and noise interference
• Switched mode power technology enhances overall efficiency
• Compliant with IEC/EN 62368-1 safety standards
• Supports single-phase operation for straightforward applications
• Features noise filtering for reduced ripple and noise interference
Applications
• Used for powering industrial automation systems
• Suitable for various electronic circuits requiring 24V DC
• Ideal for systems with restricted installation space
• Employed in control panels and instrumentation setups
• Suitable for various electronic circuits requiring 24V DC
• Ideal for systems with restricted installation space
• Employed in control panels and instrumentation setups
Will it function efficiently in extreme temperatures?
Yes, it operates effectively from -25°C to 71°C.
Is it compliant with safety standards?
Yes, it meets IEC/EN 62368-1 compliance requirements.
Can it filter out unwanted electrical noise?
Yes, it includes noise filtering features for stable output.
Related links
- Schneider Electric Modicon Switched Mode DIN Rail Power Supply 24V dc dc Output 30W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 72W
- Lovato PSL DIN Rail Power Supply 24V dc dc Output 30W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 12V dc dc Output 33W
- TRACOPOWER TBL Switched Mode DIN Rail Power Supply 24V dc dc Output 30W
- Chinfa DRAN30 Switched Mode DIN Rail Power Supply 24V dc dc Output 30W
- TDK-Lambda DRL-30 Switched Mode DIN Rail Power Supply 24V dc dc Output 30W
