Lovato PSE1 Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 12.5A Output, 300W
- RS Stock No.:
- 248-3656
- Mfr. Part No.:
- PSL130024
- Brand:
- Lovato
Subtotal (1 unit)*
$990.65
(exc. GST)
$1,089.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $990.65 |
*price indicative
- RS Stock No.:
- 248-3656
- Mfr. Part No.:
- PSL130024
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | PSE1 | |
| Type | Switched Mode | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 230V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 12.5A | |
| Width | 83.5mm | |
| Height | 124.5mm | |
| Depth | 123.6mm | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series PSE1 | ||
Type Switched Mode | ||
AC or DC Input Voltage ac | ||
Input Voltage 230V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 12.5A | ||
Width 83.5mm | ||
Height 124.5mm | ||
Depth 123.6mm | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- TW
The Lovato PSL1 series compact DIN rail power supplies are used to supply power to electromechanical and electronic devices with DC control, such as contactors, time relays, sensors, PLCs, DC motors, displays, SSRs and other equipment.
It provide short-circuit, overload, input voltage peak protection
It provides IP20 terminal IEC degree of Protection
Maximum Current consumption 6 mA
Single phase 24VDC, 12.5A/300W
Ripple and noise 100 mV
Rated frequency is 50-60Hz
It provides IP20 terminal IEC degree of Protection
Maximum Current consumption 6 mA
Single phase 24VDC, 12.5A/300W
Ripple and noise 100 mV
Rated frequency is 50-60Hz
Related links
- Chinfa DRA300 DIN Rail Power Supply 24V dc dc Output 300W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 30W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 12V dc dc Output 33W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 72W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- Siemens SITOP PSU100D Switched Mode DIN Rail Power Supply 24V dc 300W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 48V dc dc Output 600W
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
