TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 12.5A Output, 600W
- RS Stock No.:
- 193-5627
- Distrelec Article No.:
- 169-00-254
- Mfr. Part No.:
- TSP 600-148
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
$829.45
(exc. GST)
$912.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 12 February 2026
- Plus 12 unit(s) shipping from 26 February 2026
- Plus 4 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $829.45 |
| 5 - 9 | $806.20 |
| 10 + | $778.60 |
*price indicative
- RS Stock No.:
- 193-5627
- Distrelec Article No.:
- 169-00-254
- Mfr. Part No.:
- TSP 600-148
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TSP | |
| Type | Switched Mode | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 48V dc | |
| Output Current | 12.5A | |
| Width | 165mm | |
| Depth | 125mm | |
| Height | 125mm | |
| Minimum Temperature | -25°C | |
| Mounting Type | DIN Rail Mount | |
| Efficiency | 87% | |
| Ripple And Noise | 100mV Pk-Pk | |
| MTBF | 900000h | |
| Maximum Temperature | +40°C | |
| Special Features | Overvoltage and Short Circuit Protection | |
| Load Regulation | 0.5% | |
| Standards Met | CE, EN 60950-1, UL/CSA 60950-1 | |
| Output Voltage Adjustment Range | 48 → 56V | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TSP | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V dc | ||
Output Current 12.5A | ||
Width 165mm | ||
Depth 125mm | ||
Height 125mm | ||
Minimum Temperature -25°C | ||
Mounting Type DIN Rail Mount | ||
Efficiency 87% | ||
Ripple And Noise 100mV Pk-Pk | ||
MTBF 900000h | ||
Maximum Temperature +40°C | ||
Special Features Overvoltage and Short Circuit Protection | ||
Load Regulation 0.5% | ||
Standards Met CE, EN 60950-1, UL/CSA 60950-1 | ||
Output Voltage Adjustment Range 48 → 56V | ||
- COO (Country of Origin):
- CN
Traco Power DIN Rail Power Supply, 87% Typical Efficiency, Unlimited Capacitive Load - TSP Series - TSP 600-148
Need a powerhouse to boot up your industrial machinery? Add this DIN rail power supply from Traco Power to your setup. It delivers a steady 48V DC output, making it ideal for use with demanding equipment. The rugged metal casing resists electrical interference, as well as wear and tear, so handles installation in harsh industrial environments. This unit also features built-in short-circuit, over-temperature and overvoltage protection to smooth over hiccups and keep your network up and running.
Features & Benefits
• Suits use in extreme conditions thanks to its wide operating temperature range from -25°C to +70°C
• Detachable screw terminals make wiring a breeze
• Remote on/off function gives you convenient control options
• LED indicator lets you check on status at a glance
• Detachable screw terminals make wiring a breeze
• Remote on/off function gives you convenient control options
• LED indicator lets you check on status at a glance
Applications
• Industrial automation systems
• Oil and gas sector
• HVAC equipment
• Oil and gas sector
• HVAC equipment
What input power does this device accept?
This model accepts 85 to 132V AC and 187 to 264V AC, making it a versatile choice in heavy-duty setups. For convenience, the device automatically switches between ranges to suit the input source.
Related links
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 24V dc dc Output 600W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 24V dc dc Output 600W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 48V dc dc Output 360W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 48V dc dc Output 180W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 24V dc dc Output 90W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 12V dc dc Output 144W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 12V dc dc Output 72W
