TRACOPOWER TBLC 50 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.1A Output, 50W
- RS Stock No.:
- 125-8550
- Distrelec Article No.:
- 301-21-025
- Mfr. Part No.:
- TBLC 50-124
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
$112.40
(exc. GST)
$123.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.40 |
*price indicative
- RS Stock No.:
- 125-8550
- Distrelec Article No.:
- 301-21-025
- Mfr. Part No.:
- TBLC 50-124
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TBLC 50 | |
| Type | Switched Mode | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 85 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 2.1A | |
| Dimensions | 89.5 x 18 x 59.5mm | |
| Depth | 89.5mm | |
| Height | 59.5mm | |
| Width | 54mm | |
| Minimum Temperature | -25°C | |
| Standards Met | ErP Compliant | |
| Maximum Temperature | +70°C | |
| Load Regulation | 0.3% | |
| Ripple And Noise | 50mV Pk-Pk | |
| Mounting Type | DIN Rail Mount | |
| Efficiency | 89% | |
| MTBF | 1900kh | |
| Special Features | Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes | |
| Output Voltage Adjustment Range | 24 → 28V | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TBLC 50 | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 85 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.1A | ||
Dimensions 89.5 x 18 x 59.5mm | ||
Depth 89.5mm | ||
Height 59.5mm | ||
Width 54mm | ||
Minimum Temperature -25°C | ||
Standards Met ErP Compliant | ||
Maximum Temperature +70°C | ||
Load Regulation 0.3% | ||
Ripple And Noise 50mV Pk-Pk | ||
Mounting Type DIN Rail Mount | ||
Efficiency 89% | ||
MTBF 1900kh | ||
Special Features Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes | ||
Output Voltage Adjustment Range 24 → 28V | ||
- COO (Country of Origin):
- CN
Traco Power DIN Rail Power Supply, 0.3% Line Regulation, 180g Weight - TBLC Series - TBLC 50-124
Efficiently energise your equipment with this DIN rail power supply from Traco Power. It turns a mains electricity supply into the steady 24V DC and 2.1A output your sensitive devices need. Thanks to a universal input voltage range between 85V and 264V DC, you can use this device virtually anywhere. A high efficiency rating of 89% means it converts most of the energy it takes in and doesn't get over-heated as it works.
Features & Benefits
• 50W rating means it's suitable for mid-power applications
• Compact dimensions of 59.5 (W) x 89.5 (H) x 59.5mm (D), so it takes up minimal space on your DIN rail
• Operating temperature range between -25°C and +70°C means it's handy in harsh settings
• IP20 rating indicates protection against accidental touch and solid objects larger than 12mm, for safe handling and installation
• Low profile design means you can mount it on a flat rack
• Compact dimensions of 59.5 (W) x 89.5 (H) x 59.5mm (D), so it takes up minimal space on your DIN rail
• Operating temperature range between -25°C and +70°C means it's handy in harsh settings
• IP20 rating indicates protection against accidental touch and solid objects larger than 12mm, for safe handling and installation
• Low profile design means you can mount it on a flat rack
Applications
• Construction industry
• Industrial automation
• Transportation infrastructure
• Industrial automation
• Transportation infrastructure
Does this device offer protection against overcurrents?
Yes, it's protected against short circuits and overcurrents to keep users and equipment safe from hazards.
Related links
- TRACOPOWER TSPC DIN Rail Power Supply 24V dc dc Output 50W
- TDK-Lambda DRB Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- TRACOPOWER TBLC Switched Mode DIN Rail Power Supply 24V dc dc Output 75W
- TRACOPOWER TBLC Switched Mode DIN Rail Power Supply 24V dc dc Output 25W
- TRACOPOWER TBLC 90 Switched Mode DIN Rail Power Supply 24V dc dc Output
- TRACOPOWER TBLC 15 Switched Mode DIN Rail Power Supply 24V dc dc Output
- TRACOPOWER TBLC 06 Switched Mode DIN Rail Power Supply 24V dc dc Output 6W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
