Italtronic DIN Rail Enclosure Enclosure Type 8M XTS Compact Series , 90 x 32.2mm, ABS DIN Rail Enclosure
- RS Stock No.:
- 918-8954
- Mfr. Part No.:
- 35.0807000.BL
- Brand:
- Italtronic
Subtotal (1 unit)**
$24.80
(exc. GST)
$27.28
(inc. GST)
72 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $24.80 |
**price indicative
- RS Stock No.:
- 918-8954
- Mfr. Part No.:
- 35.0807000.BL
- Brand:
- Italtronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Italtronic | |
Enclosure Type | DIN Rail Enclosure | |
Body Material | ABS | |
Length | 90mm | |
Dimensions | 90 x 32.2mm | |
Height | 32.2mm | |
Colour | Grey | |
Series | 8M XTS Compact | |
Standards Met | EN 60715 | |
Terminal Type | PCB | |
Select all | ||
---|---|---|
Brand Italtronic | ||
Enclosure Type DIN Rail Enclosure | ||
Body Material ABS | ||
Length 90mm | ||
Dimensions 90 x 32.2mm | ||
Height 32.2mm | ||
Colour Grey | ||
Series 8M XTS Compact | ||
Standards Met EN 60715 | ||
Terminal Type PCB | ||
Related links
- Italtronic DIN Rail Enclosure Enclosure Type 8M XTS Compact Series ABS DIN Rail Enclosure
- Italtronic DIN Rail Enclosure Enclosure Type 4M XTS Compact Series ABS DIN Rail Enclosure
- Italtronic DIN Rail Enclosure Enclosure Type 5M XTS Compact Series ABS DIN Rail Enclosure
- Italtronic DIN Rail Enclosure Enclosure Type 2M XTS Compact Series ABS DIN Rail Enclosure
- Italtronic DIN Rail Enclosure Enclosure Type 9M XTS Compact Series ABS DIN Rail Enclosure
- Italtronic DIN Rail Enclosure Enclosure Type 6M XTS Compact Series ABS DIN Rail Enclosure
- Italtronic DIN Rail Enclosure Enclosure Type 3M XTS Compact Series ABS DIN Rail Enclosure
- Italtronic DIN Rail Enclosure Enclosure Type 12M XTS Compact Series ABS DIN Rail Enclosure