Recently searched

    Italtronic DIN Rail Enclosure Enclosure Type 12M XTS Compact Series , 90 x 32.2mm, ABS DIN Rail Enclosure

    Subtotal (1 unit)**

    $37.73

    (exc. GST)

    $41.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    34 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$37.73

    **price indicative

    RS Stock No.:
    918-8976
    Mfr. Part No.:
    35.1207000.BL
    Brand:
    Italtronic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Italtronic

    Enclosure Type

    DIN Rail Enclosure

    Body Material

    ABS

    Length

    90mm

    Dimensions

    90 x 32.2mm

    Height

    32.2mm

    Colour

    Grey

    Series

    12M XTS Compact

    Terminal Type

    PCB

    Standards Met

    EN 60715

    Related links