Phoenix Contact Latch Enclosure Type EH Series, ABS 67.6 mm Electronic Housing

Subtotal (1 pack of 500 units)*

$3,117.00

(exc. GST)

$3,428.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
500 +$6.234$3,117.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-2001
Mfr. Part No.:
2200520
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Latch

Product Type

Electronic Housing

Body Material

ABS

DIN Rail Type

Enclosure Base

Length

67.6mm

Colour

Black

Series

EH

IP Rating

IP20

Internal Mount Type

DIN Rail

UL Rating

HB

Hazardous Area Certification

No

Standards/Approvals

IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02, IEC 60112, IEC 60068-2-31:2008-05, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60695-2-11:2014-02

COO (Country of Origin):
IN
The Phoenix Contact Mounting base housing is a versatile solution offering flexibility in device attachment through DIN rail or wall mounting, catering to application specific needs. Its design allows for complete flexibility, accommodating PCBs with horizontal, frontal and orthogonal orientations to the front of the device.

Easy design in

RoHS compliant

IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy