- RS Stock No.:
- 256-4984
- Mfr. Part No.:
- 33.0414000.OCP
- Brand:
- Italtronic
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.96
(exc. GST)
$30.76
(inc. GST)
Units | Per unit |
1 + | $27.96 |
- RS Stock No.:
- 256-4984
- Mfr. Part No.:
- 33.0414000.OCP
- Brand:
- Italtronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Italtronic DIN Rail Enclosure for Odroid C1+/C2, 4MCompact Modulbox XTS
The Italtronic kit enclosure modulebox XTS compact 4m c1+-c2 modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Colour is grey
Specifications
Attribute | Value |
---|---|
Enclosure Type | Solid Top |
Body Material | ABS |
DIN Rail Type | Enclosure |
Length | 90mm |
Dimensions | 71.1 x 90 x 32.2mm |
Colour | Grey |
Related links
- RS PRO Extended Walls Sides 53.4 x 90 x 58mm, Polycarbonate DIN...
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Open Top Enclosure Type CDIB Series Polycarbonate DIN...
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series ...
- Phoenix Contact, Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate...
- Siemens ALPHA 400 Series , 210 x 250 x 1200mm DIN Rail Enclosure Kit