- RS Stock No.:
- 267-1693
- Mfr. Part No.:
- 1290574
- Brand:
- Phoenix Contact
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 20)
$12.10
(exc. GST)
$13.31
(inc. GST)
Units | Per unit | Per Pack* |
20 + | $12.10 | $242.00 |
*price indicative |
- RS Stock No.:
- 267-1693
- Mfr. Part No.:
- 1290574
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact housing half shell is for creating a UCS housing, high degree of application flexibility, thanks to the modular housing design. Can be used universally thanks to extensive accessories.
Practical customization options
High degree of application flexibility with various depths
High degree of application flexibility with various depths
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
Length | 87mm |
Related links
- RS PRO Extended Walls Sides 53.4 x 90 x 58mm, Polycarbonate DIN...
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Open Top Enclosure Type CDIB Series Polycarbonate DIN...
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series ...
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate...
- Italtronic Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 3-U1...