Siemens Cabinet Enclosure Type ALPHA 160 Series , 1050 x 1100mm, Steel DIN Rail Enclosure
- RS Stock No.:
- 216-3271
- Mfr. Part No.:
- 8GK1052-5KK41
- Brand:
- Siemens
Subtotal (1 unit)**
$3,378.26
(exc. GST)
$3,716.09
(inc. GST)
On back order for despatch 18/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $3,378.26 |
**price indicative
- RS Stock No.:
- 216-3271
- Mfr. Part No.:
- 8GK1052-5KK41
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Enclosure Type | Cabinet | |
Body Material | Steel | |
DIN Rail Type | DIN Mounting Frames | |
Dimensions | 1050 x 1100mm | |
Series | ALPHA 160 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Enclosure Type Cabinet | ||
Body Material Steel | ||
DIN Rail Type DIN Mounting Frames | ||
Dimensions 1050 x 1100mm | ||
Series ALPHA 160 | ||
Related links
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure