Eaton Mounting Unit Enclosure Type xEnergy Basic Series , 500 x 300 x 41.5mm DIN Rail Enclosure
- RS Stock No.:
- 121-737
- Mfr. Part No.:
- 143914 EP52RK2
- Brand:
- Eaton
Subtotal (1 unit)**
$98.72
(exc. GST)
$108.59
(inc. GST)
On back order for despatch 06/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $98.72 |
**price indicative
- RS Stock No.:
- 121-737
- Mfr. Part No.:
- 143914 EP52RK2
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Enclosure Type | Mounting Unit | |
DIN Rail Type | Top Hat | |
Length | 41.5mm | |
Dimensions | 500 x 300 x 41.5mm | |
Series | xEnergy Basic | |
Select all | ||
---|---|---|
Brand Eaton | ||
Enclosure Type Mounting Unit | ||
DIN Rail Type Top Hat | ||
Length 41.5mm | ||
Dimensions 500 x 300 x 41.5mm | ||
Series xEnergy Basic | ||
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge