Switchcraft, 57PC 5 Pole Right Angle Din, 3A, 34 V dc, Female, PCB Mount
- RS Stock No.:
- 878-2662
- Mfr. Part No.:
- 57PC5FS
- Brand:
- Switchcraft
Price Each**
$8.63
(exc. GST)
$9.49
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $8.63 |
**price indicative
Related links
- Switchcraft 3A Female, PCB Mount
- Deltron 5 Pole Right Angle Din Socket 100 V ac PCB Mount
- Lumberg 5 Pole Right Angle Din Socket 4A Plug-In PCB Mount
- Hirschmann 4A Screw Lock Cable Mount
- Hirschmann DIN 41524 34 V ac/dc IP30 Male, Cable Mount
- Deltron 8 Pole Right Angle Din Socket 100 V ac Female, PCB Mount
- Deltron 6 Pole Right Angle Din Socket 100 V ac Female, PCB Mount
- Roxburgh EMC 4 Pole Right Angle Din Socket 100 V ac PCB Mount