Deltron, 671 8 Pole Right Angle Standard DIN Socket, 2A, 100V ac, Lockable, PCB Female

Temporarily out of stock
RS Stock No.:
180-6740
Mfr. Part No.:
671-0801
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

DIN Socket

Number of Contacts

8

Mount Type

PCB

Current

2A

Connector Size

Standard

Connector Gender

Female

Mating Type

Lockable

Orientation

Right Angle

Voltage

100V ac

Minimum Operating Temperature

-20°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

70°C

Series

671

Standards/Approvals

No

Housing Material

PBT

Pole Format

8

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
CN
Printed circuit board-90° DIN Sockets.A range of right -angled printed circuit board mounting DIN sockets.Which enable any DIN plug to be interfaced with a PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy