Lumberg, 332 14 Pole Straight M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP68, Threaded, Cable Male
- RS Stock No.:
- 698-9274
- Mfr. Part No.:
- 0332 14
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$32.69
(exc. GST)
$35.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $32.69 | - |
| 13 - 24 | $32.40 | - |
| 25 + | $31.66 | 3% |
*price indicative
- RS Stock No.:
- 698-9274
- Mfr. Part No.:
- 0332 14
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Plug | |
| Number of Contacts | 14 | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Threaded | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | 332 | |
| Pole Format | 14 | |
| Housing Material | Copper Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Plug | ||
Number of Contacts 14 | ||
Current 3A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Threaded | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series 332 | ||
Pole Format 14 | ||
Housing Material Copper Zinc Alloy | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Lumberg DIN Plug
The Lumberg DIN plug is a 14-pole, male, cable mount connector with an electric rating of 250VAC and 5A. It is round in shape with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way. The body of connector is MADE from zinc alloy material with brass contacts and silver or gold finish. This circular connector socket is designed to be mounted on printed circuit boards and is also suitable for locking.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12-way, with or without 360° shielding.
Features and Benefits
360° shielded design
Long bend protection
Operating temperature ranging between -40°C and 85°C
Screw on mating type
Solder terminals
Straight orientation with a threaded joint
Applications
Automation
Control engineering
Medical instrumentation
MIDI instruments
PC keyboards
Portable video devices and projectors
Certifications
IEC60130-9
IP68 rated
Related links
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Cable Male
