Amphenol Industrial, signalmate C091 12 Pole Straight M16 DIN Socket, 3A, 150V IP40, Screw-On, Panel Mount

This image is representative of the product range

Get a bulk buy discount

Add 27 more to save $28.62

View bulk pricing options

Subtotal (1 unit)*

$42.70

(exc. GST)

$46.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 26$42.70-
27 - 52$41.64$28.62
53 +$41.00$90.10

*price indicative

RS Stock No.:
696-1588
Mfr. Part No.:
T3638-004
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

12

Product Type

DIN Socket

Mount Type

Panel Mount

Current

3A

Connector Size

M16

Mating Type

Screw-On

Orientation

Straight

Voltage

150V

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

No

Series

signalmate C091

Pole Format

12

Housing Material

Polymer

Contact Plating

Gold

Panel Socket Front Mounting, Ring/Hex Nut


Gold and silver contact versions

C091A - Metal/Plastic


Circular connectors with metal screw coupling and plastic back shell.

Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9

Internal metal strain relief

Silver plated contacts

Solder terminations

3 - 8 and 12 contact connectors/receptacles

UL registered under file number E 63 093 UL

Note

Depth of 12way socket only is 14mm, all other depths are 16mm as shown in illustration. Stock No. 696-1566 is fitted with a Hex nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy