Amphenol Industrial, signalmate C091 12 Pole Straight M16 DIN Plug, 3A, 150V IP40, Screw-On, Cable
- RS Stock No.:
- 696-1585
- Distrelec Article No.:
- 144-41-531
- Mfr. Part No.:
- T3635000
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save $7.90
View bulk pricing optionsSubtotal (1 unit)*
$45.91
(exc. GST)
$50.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 358 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.91 | - |
| 5 - 24 | $44.33 | $7.90 |
| 25 + | $42.26 | $91.25 |
*price indicative
- RS Stock No.:
- 696-1585
- Distrelec Article No.:
- 144-41-531
- Mfr. Part No.:
- T3635000
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | DIN Plug | |
| Number of Contacts | 12 | |
| Mount Type | Cable | |
| Current | 3A | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Straight | |
| Voltage | 150V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | signalmate C091 | |
| Housing Material | Polymer | |
| Pole Format | 12 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Plug | ||
Number of Contacts 12 | ||
Mount Type Cable | ||
Current 3A | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Straight | ||
Voltage 150V | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series signalmate C091 | ||
Housing Material Polymer | ||
Pole Format 12 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Straight Cable Plug
For cable diameter 3 - 6mm
Silver and gold contacts
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Related links
- Amphenol Industrial 3A Screw-On, Panel Mount
- Amphenol Industrial 3A Screw-On, Cable
- Amphenol Industrial 3A Screw-On, Panel Mount
- Amphenol Industrial 3A Screw-On, Cable
- Amphenol Industrial DIN EN 60130-9 150.0V IP67 Panel
- Amphenol Industrial 3A Screw-On, Cable
- Amphenol Industrial DIN EN 60130-9 150.0V IP67 Panel
- Amphenol Industrial 5A Screw-On, Panel Mount
