RS PRO 8 Pole Straight Standard DIN Plug, DIN 45326, 4A, 60V ac, Screw, Cable Male
- RS Stock No.:
- 692-5491
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $4.65
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$62.32
(exc. GST)
$68.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 235 unit(s) ready to ship from another location
- Plus 850 unit(s) shipping from 25 November 2026
- Plus 150 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $12.464 | $62.32 | - |
| 15 - 70 | $12.154 | $60.77 | $4.65 |
| 75 + | $10.002 | $50.01 | $184.65 |
*price indicative
- RS Stock No.:
- 692-5491
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Plug | |
| Number of Contacts | 8 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | Standard | |
| Mating Type | Screw | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| DIN Number | DIN 45326 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Pole Format | 8 | |
| Housing Material | Nickel Plated Brass | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Plug | ||
Number of Contacts 8 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size Standard | ||
Mating Type Screw | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 60V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
DIN Number DIN 45326 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series RS PRO | ||
Pole Format 8 | ||
Housing Material Nickel Plated Brass | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection
Each (In a Box of 50)
$10.593
- RS Stock No. 0491061
Each (In a Pack of 5)
$7.258
- RS Stock No. 2514179
Each (In a Pack of 5)
$5.56












