Amphenol Industrial, signalmate C091 5 Pole Straight M16 DIN Socket, DIN EN 60130-9, 5A, 100V IP67, Screw-On, Panel
- RS Stock No.:
- 690-4052
- Mfr. Part No.:
- C091 31G105 100 2
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save $2.75
View bulk pricing optionsSubtotal (1 unit)*
$18.36
(exc. GST)
$20.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 58 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.36 | - |
| 5 - 24 | $17.81 | $2.75 |
| 25 - 49 | $17.28 | $27.00 |
| 50 - 99 | $16.91 | $72.50 |
| 100 + | $16.55 | $181.00 |
*price indicative
- RS Stock No.:
- 690-4052
- Mfr. Part No.:
- C091 31G105 100 2
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | DIN Socket | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Straight | |
| Voltage | 100V | |
| IP Rating | IP67 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| DIN Number | DIN EN 60130-9 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | signalmate C091 | |
| Housing Material | Metal | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type DIN Socket | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Straight | ||
Voltage 100V | ||
IP Rating IP67 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
DIN Number DIN EN 60130-9 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series signalmate C091 | ||
Housing Material Metal | ||
Contact Plating Silver | ||
Panel Socket
From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Related links
- Amphenol Industrial DIN EN 60130-9 150.0V IP67 Panel
- Amphenol Industrial DIN EN 60130-9 150.0V IP67 Panel
- Amphenol Industrial 5.0A Screw-On, Cable
- Amphenol Industrial DIN EN 60130-9 100V ac/dc IP67 Cable Male
- Amphenol Industrial 5.0A Screw-On, Panel Mount
- Amphenol Industrial 5.0A Screw-On, Panel Mount
- Amphenol Industrial DIN EN 60130-9 300V ac/dc IP67 Cable Male
- Amphenol Industrial Circular Connector Cable Socket IP68, Quicklock Signalmate
