Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, M16 Connector, Socket, Female, IP68, Quicklock
- RS Stock No.:
- 231-7139
- Mfr. Part No.:
- C091 31G105 100 5 U
- Brand:
- Amphenol Industrial
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$10.971
(exc. GST)
$12.068
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $10.971 | $548.55 |
100 - 150 | $10.523 | $526.15 |
200 - 450 | $10.187 | $509.35 |
500 + | $9.795 | $489.75 |
*price indicative |
- RS Stock No.:
- 231-7139
- Mfr. Part No.:
- C091 31G105 100 5 U
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol M16Q Quicklock Female Receptacle panel connector is compact and efficient connector which is available with 5b contact arrangement.
Optimal for outdoor use
No corrosion issues due to the plastic housing
IP68 rating, sealed against the ingress of water
Easy handling
No corrosion issues due to the plastic housing
IP68 rating, sealed against the ingress of water
Easy handling
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Series | Quicklock Signalmate C091 |