Amphenol Industrial, C 091 D 7 Pole Right Angle M16 Din Socket, 5A, 100 V ac/dc IP67, Female, Cable Mount
- RS Stock No.:
- 459-2430
- Mfr. Part No.:
- C09131F1071002
- Brand:
- Amphenol Industrial
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$40.58
(exc. GST)
$44.64
(inc. GST)
Units | Per unit |
1 - 4 | $40.58 |
5 - 24 | $39.73 |
25 - 49 | $38.50 |
50 + | $37.57 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 459-2430
- Mfr. Part No.:
- C09131F1071002
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
90° Cable Socket
For cable diameter 4-6mm
Note
5-way and 7-way are available in two configurations.
Approvals
UL
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | M16 |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 5A |
Voltage Rating | 100 V ac/dc |
IP Rating | IP67 |
Series | C 091 D |
Minimum Operating Temperature | -40°C |
Contact Plating | Silver |
Maximum Operating Temperature | +100°C |