Deltron, 591 7 Pole Straight Standard DIN Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34V, Latch
- RS Stock No.:
- 180-6673
- Mfr. Part No.:
- 591-0700
- Brand:
- Deltron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6673
- Mfr. Part No.:
- 591-0700
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Series | 591 | |
| Number of Contacts | 7 | |
| Orientation | Straight | |
| Connector Size | Standard | |
| Product Type | DIN Plug | |
| DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 | |
| Current | 2 A | |
| Voltage | 34 V | |
| Mating Type | Latch Lock | |
| Mount Type | Cable, Cable | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Contact Material | Brass, Brass | |
| Contact Plating | Silver, Silver | |
| Housing Material | Zinc Alloy, Zinc Alloy | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Pole Format | 7 | |
| Shield Type | Shielded | |
| Standards/Approvals | No | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Series 591 | ||
Number of Contacts 7 | ||
Orientation Straight | ||
Connector Size Standard | ||
Product Type DIN Plug | ||
DIN Number DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 | ||
Current 2 A | ||
Voltage 34 V | ||
Mating Type Latch Lock | ||
Mount Type Cable, Cable | ||
Connector Gender Male | ||
Contact Gender Male | ||
Contact Material Brass, Brass | ||
Contact Plating Silver, Silver | ||
Housing Material Zinc Alloy, Zinc Alloy | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -25 °C | ||
Pole Format 7 | ||
Shield Type Shielded | ||
Standards/Approvals No | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES,BRIGHT NICKEL AND BLACK CHROME. ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.
Related links
- Deltron DIN 45327 DIN 45322 DIN 45329 34V ac/dc,
- Deltron DIN 45326 DIN 45322 DIN 45329 34V ac/dc,
- Deltron DIN 45326 DIN 41524 DIN 45322 34V ac/dc,
- Deltron DIN 41524 DIN 45326 DIN 45322 34V ac/dc,
- Deltron DIN 45329 DIN 41524 DIN 45327 34V ac/dc,
- Deltron DIN 45326 DIN 45327 DIN 41524 34V ac/dc,
- Deltron DIN 45327 DIN 41524 DIN 45329 34V ac/dc,
- Deltron DIN 45329 DIN 45322 DIN 41524 34V ac/dc,
