Lumberg, 314 14 Pole Straight M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP68, Threaded, Wall Mount Male
- RS Stock No.:
- 170-5575
- Mfr. Part No.:
- 0314 14
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,512.95
(exc. GST)
$1,664.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $30.259 | $1,512.95 |
| 100 - 150 | $29.729 | $1,486.45 |
| 200 + | $29.184 | $1,459.20 |
*price indicative
- RS Stock No.:
- 170-5575
- Mfr. Part No.:
- 0314 14
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Plug | |
| Number of Contacts | 14 | |
| Current | 3A | |
| Mount Type | Wall Mount | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | 314 | |
| Pole Format | 14 | |
| Housing Material | Die Cast Zinc | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Plug | ||
Number of Contacts 14 | ||
Current 3A | ||
Mount Type Wall Mount | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series 314 | ||
Pole Format 14 | ||
Housing Material Die Cast Zinc | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CZ
Lumberg DIN Connector
The Lumberg DIN connector is a 14-pole, male, din plug socket with an electrical rating of 60VAC and 3A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Cable mount device
• Contact resistance ≤5mohm
• Operating temperature ranges between -40°C and 85°C
• Wall type mounting
• Shielded at 360°
• Solder terminals
• Threaded joint device
Applications
• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IP68 rated
0314 Chassis Plugs
Front mounted with threaded joint and solder terminals
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Lumberg, 314 14 Pole Straight M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP68, Threaded, Wall Mount Male
- RS Stock No. 6989293
- Mfr. Part No. 0314 14
Each
$38.12
- RS Stock No. 6989274
- Mfr. Part No. 0332 14
Each
$32.69
- RS Stock No. 6989274P
- Mfr. Part No. 0332 14
Each (Supplied in a Bag)
$32.69
- RS Stock No. 6989224
- Mfr. Part No. 0318 14
Each
$20.48
Related links
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male







