Lumberg, SV 12 Pole M16 Din Plug, DIN EN 60529, 3A, 60 V ac IP40, Male, Cable Mount

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 50 units)*

$951.60

(exc. GST)

$1,046.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 - 50$19.032$951.60
100 - 150$18.556$927.80
200 +$18.27$913.50

*price indicative

RS Stock No.:
170-5508
Mfr. Part No.:
SV 120
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

12

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SV

Maximum Operating Temperature

+85°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CZ

SV Cable Plugs


Straight version with threaded joint and solder terminals

Standards

IEC60130-9

Lumberg DIN Connector


The Lumberg DIN connector is an SV series 12-pole, male, din plug with an electrical rating of 60VAC and 3A. This connector has brass contact material plated with gold over nickel. It has chassis, cable mount plugs and sockets up to 12-way.

Features and Benefits


• Cable mount device
• Contact resistance ≤5mohm
• Operating temperature ranges between -40°C and 85°C
• Straight version with threaded joint
• Solder terminals

Applications


• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors

Certifications


• EN 60529
• IEC60130-9
• IP40 rated

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Lumberg Connectors - IP40


Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Related links