Lumberg, 322 6 Pole Straight Standard DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Screw-On, Cable Female
- RS Stock No.:
- 170-5482
- Mfr. Part No.:
- 0322 06
- Brand:
- Lumberg
This image is representative of the product range
Add 100 more to save $38.30
View bulk pricing optionsSubtotal (1 box of 50 units)*
$767.70
(exc. GST)
$844.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 03 December 2026
- Plus 150 unit(s) shipping from 31 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $15.354 | $767.70 | - |
| 100 - 150 | $14.971 | $748.55 | $38.30 |
| 200 + | $14.74 | $737.00 | $122.80 |
*price indicative
- RS Stock No.:
- 170-5482
- Mfr. Part No.:
- 0322 06
- Brand:
- Lumberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Socket | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | Standard | |
| Mating Type | Screw-On | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Series | 322 | |
| Standards/Approvals | No | |
| Pole Format | 6 | |
| Housing Material | Copper Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Socket | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size Standard | ||
Mating Type Screw-On | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Series 322 | ||
Standards/Approvals No | ||
Pole Format 6 | ||
Housing Material Copper Zinc Alloy | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
- COO (Country of Origin):
- CZ
Lumberg DIN Connector
Features and Benefits
Applications
Certifications
0322 Cable Sockets
Lumberg Connectors Standard and SWUM™ - IP68
Standards
Related links
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP68 Panel Mount Female
