Hirschmann, NR 12 Pole Straight M26 DIN Socket, DIN 43651, 5A, 60V ac IP65, Cable Female

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $19.90

View bulk pricing options

Subtotal (1 bag of 10 units)*

$397.12

(exc. GST)

$436.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 10$39.712$397.12-
20 - 30$38.717$387.17$19.90
40 +$38.122$381.22$63.60

*price indicative

RS Stock No.:
168-5602
Mfr. Part No.:
932630106 N11R EF
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Number of Contacts

12

Product Type

DIN Socket

Current

5A

Mount Type

Cable

Connector Size

M26

Connector Gender

Female

Orientation

Straight

Voltage

60V ac

IP Rating

IP65

Minimum Operating Temperature

-40°C

Termination Type

Crimp

DIN Number

DIN 43651

Contact Gender

Female

Maximum Operating Temperature

90°C

Standards/Approvals

No

Series

NR

Pole Format

11+PE

Housing Material

Polyethylene Terephthalate

Contact Plating

Silver

Contact Material

Polyethylene Terephthalate

COO (Country of Origin):
DE

Cable Plug & Sockets, Shells


Hirschmann NR Plastic


Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:

Mains and control lead connections to limit valve sensors, limit switches and current monitors

Small transmission systems, pump drives and systems subject to vibrations

Machine tools and automation technology

Note

The earthing contact in each mating half protects sensitive electronic components against static voltages during the plugging operation.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy