Lumberg, KV 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP40, Screw-On, Cable Female
- RS Stock No.:
- 167-3609
- Distrelec Article No.:
- 300-68-497
- Mfr. Part No.:
- KV71
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.74
(exc. GST)
$17.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $15.74 |
| 13 - 24 | $15.47 |
| 25 + | $15.20 |
*price indicative
- RS Stock No.:
- 167-3609
- Distrelec Article No.:
- 300-68-497
- Mfr. Part No.:
- KV71
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Socket | |
| Number of Contacts | 7 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Screw-On | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| DIN Number | DIN EN 60529 | |
| Series | KV | |
| Standards/Approvals | No | |
| Pole Format | 7 | |
| Housing Material | Brass | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Socket | ||
Number of Contacts 7 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Screw-On | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
DIN Number DIN EN 60529 | ||
Series KV | ||
Standards/Approvals No | ||
Pole Format 7 | ||
Housing Material Brass | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Screw-lockable plugs as per DIN
Screw-lockable circular connectors as per DIN 45321.
Routing of max. Ø 6 mm cable
Related links
- Lumberg DIN EN 60529 60V ac IP40 Cable Female
- Lumberg DIN EN 60529 250V ac IP40 Cable Female
- Lumberg DIN EN 60529 60V ac IP40 Cable Female
- Lumberg DIN EN 60529 60V ac IP40 Cable Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP40 Cable Female
- Lumberg DIN EN 60529 250V ac IP40 Cable Female
